74CBTLV3245ARKSRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM54.05000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM61.50000
Datasheet
New Product
Bus Switch 8 x 1:1 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3245ARKSRQ1

DigiKey Part Number
296-74CBTLV3245ARKSRQ1TR-ND - Tape & Reel (TR)
296-74CBTLV3245ARKSRQ1CT-ND - Cut Tape (CT)
296-74CBTLV3245ARKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3245ARKSRQ1
Description
AUTOMOTIVE 3.3-V, 1:1 (SPST), 8-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.54000RM6.54
10RM4.14900RM41.49
100RM2.77450RM277.45
500RM2.18544RM1,092.72
1,000RM1.99585RM1,995.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.75511RM5,265.33
6,000RM1.63397RM9,803.82
9,000RM1.60063RM14,405.67
Manufacturers Standard Package
Unit Price without VAT:RM6.54000
Unit Price with VAT:RM7.19400