74HC139PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 68,000
Unit Price: RM3.19000
Datasheet

Similar


onsemi
In Stock: 399
Unit Price: RM1.46000
Datasheet

Similar


Texas Instruments
In Stock: 11,560
Unit Price: RM1.73000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,191
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 18,257
Unit Price: RM2.01000
Datasheet

Similar


Texas Instruments
In Stock: 11,475
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 35,738
Unit Price: RM2.40000
Datasheet

Similar


Texas Instruments
In Stock: 2,828
Unit Price: RM1.73000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC139PW,112

DigiKey Part Number
74HC139PW,112-ND
Manufacturer
Manufacturer Product Number
74HC139PW,112
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types