74HC4316PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 900
Unit Price: RM4.41000
Datasheet

Similar


Texas Instruments
In Stock: 2,041
Unit Price: RM2.05000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM0.81001
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM0.81001
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM1.91642
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet
4 Circuit IC Switch 1:1 135Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4316PW,118

DigiKey Part Number
1727-8404-2-ND - Tape & Reel (TR)
1727-8404-1-ND - Cut Tape (CT)
1727-8404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4316PW,118
Description
IC SW SPST-NOX4 135OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 135Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
135Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
16ns, 16ns
-3db Bandwidth
160MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.69700RM6.97
25RM0.61640RM15.41
100RM0.52840RM52.84
250RM0.48620RM121.55
500RM0.46082RM230.41
1,000RM0.43990RM439.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.41784RM1,044.60
5,000RM0.40454RM2,022.70
7,500RM0.39788RM2,984.10
12,500RM0.39050RM4,881.25
17,500RM0.38619RM6,758.32
25,000RM0.38204RM9,551.00
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200