74HCS594DJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 47
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,495
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.10000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.34000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.95000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.91000

Parametric Equivalent


EVVO
In Stock: 2,472
Unit Price: RM1.62000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 31,266
Unit Price: RM1.06000
Datasheet

Parametric Equivalent


TAEJIN
In Stock: 27,500
Unit Price: RM0.78800
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,352
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,810
Unit Price: RM4.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7,039
Unit Price: RM2.60000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 10,420
Unit Price: RM3.90000
Datasheet
New Product
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS594DJ

DigiKey Part Number
1727-74HCS594DJTR-ND - Tape & Reel (TR)
1727-74HCS594DJCT-ND - Cut Tape (CT)
1727-74HCS594DJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS594DJ
Description
74HCS594D/SOT109/SO16
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.89000RM8.90
25RM0.78960RM19.74
100RM0.67970RM67.97
250RM0.62756RM156.89
500RM0.59604RM298.02
1,000RM0.57008RM570.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.54270RM1,356.75
5,000RM0.52619RM2,630.95
7,500RM0.51792RM3,884.40
12,500RM0.50876RM6,359.50
17,500RM0.50340RM8,809.50
25,000RM0.49825RM12,456.25
62,500RM0.48716RM30,447.50
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000