74HCT366PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM2.09000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 44,017
Unit Price: RM2.60000
Datasheet

Similar


onsemi
In Stock: 1,593
Unit Price: RM1.62000
Datasheet
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT366PW,112

DigiKey Part Number
1727-8325-ND
Manufacturer
Manufacturer Product Number
74HCT366PW,112
Description
IC BUFFER INVERT 5.5V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types