Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT374PW,118 | |
|---|---|
DigiKey Part Number | 1727-5971-2-ND - Tape & Reel (TR) 1727-5971-1-ND - Cut Tape (CT) 1727-5971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT374PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 44 MHz | |
Max Propagation Delay @ V, Max CL | 32ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.00900 | RM10.09 |
| 25 | RM0.89840 | RM22.46 |
| 100 | RM0.77620 | RM77.62 |
| 250 | RM0.71772 | RM179.43 |
| 500 | RM0.68240 | RM341.20 |
| 1,000 | RM0.65333 | RM653.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.62265 | RM1,556.62 |
| 5,000 | RM0.60416 | RM3,020.80 |
| 7,500 | RM0.59489 | RM4,461.68 |
| 12,500 | RM0.58462 | RM7,307.75 |
| 17,500 | RM0.57863 | RM10,126.02 |
| 25,000 | RM0.57285 | RM14,321.25 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |





