74LV4052D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: RM2.21000
Datasheet

Similar


Texas Instruments
In Stock: 2,067
Unit Price: RM4.57000
Datasheet

Similar


Texas Instruments
In Stock: 1,457
Unit Price: RM2.84000
Datasheet

Similar


Texas Instruments
In Stock: 16,844
Unit Price: RM1.93000
Datasheet

Similar


onsemi
In Stock: 422
Unit Price: RM2.80000
Datasheet

Similar


onsemi
In Stock: 2,364
Unit Price: RM2.88000
Datasheet

Similar


onsemi
In Stock: 68
Unit Price: RM2.96000
Datasheet

Similar


onsemi
In Stock: 16,697
Unit Price: RM2.96000
Datasheet

Similar


onsemi
In Stock: 3,513
Unit Price: RM2.92000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,987
Unit Price: RM4.41280
Datasheet

Similar


Texas Instruments
In Stock: 16,245
Unit Price: RM1.50000
Datasheet

Similar


Texas Instruments
In Stock: 4,986
Unit Price: RM2.92000
Datasheet
2 Circuit IC Switch 4:1 85Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV4052D,112

DigiKey Part Number
74LV4052D,112-ND
Manufacturer
Manufacturer Product Number
74LV4052D,112
Description
IC SWITCH SP4T X 2 85OHM 16SO
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 85Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
1V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
46ns, 32ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,550 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21,550In Stock
Ships from Rochester Electronics, LLC