74LVC1G157GV-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.55000
Datasheet

Similar


Texas Instruments
In Stock: 1,489
Unit Price: RM1.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.13735
Datasheet
Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G157GV-Q100H

DigiKey Part Number
1727-2068-2-ND - Tape & Reel (TR)
1727-2068-1-ND - Cut Tape (CT)
1727-2068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G157GV-Q100H
Description
IC MULTIPLEXER 1 X 2:1 6-TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G157GV-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.45500RM4.55
25RM0.39960RM9.99
100RM0.33920RM33.92
250RM0.31012RM77.53
500RM0.29258RM146.29
1,000RM0.27822RM278.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.26044RM781.32
6,000RM0.25174RM1,510.44
9,000RM0.24737RM2,226.33
15,000RM0.24255RM3,638.25
21,000RM0.23972RM5,034.12
30,000RM0.23701RM7,110.30
75,000RM0.23116RM17,337.00
150,000RM0.22764RM34,146.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700