
74LVC2G00DP,125 | |
|---|---|
DigiKey Part Number | 1727-5985-2-ND - Tape & Reel (TR) 1727-5985-1-ND - Cut Tape (CT) 1727-5985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G00DP,125 |
Description | IC GATE NAND 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G00DP,125 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-TSSOP |
Number of Inputs 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G00DCT3 | Texas Instruments | 28,894 | 296-SN74LVC2G00DCT3CT-ND | RM3.24000 | Similar |
| SN74LVC2G00DCTR | Texas Instruments | 90,970 | 296-13257-1-ND | RM3.20000 | Similar |
| SN74LVC2G00WDCTREP | Texas Instruments | 4,858 | 296-19507-1-ND | RM13.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.12600 | RM11.26 |
| 25 | RM1.00320 | RM25.08 |
| 100 | RM0.86860 | RM86.86 |
| 250 | RM0.80408 | RM201.02 |
| 500 | RM0.76512 | RM382.56 |
| 1,000 | RM0.73308 | RM733.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.69333 | RM2,079.99 |
| 6,000 | RM0.67398 | RM4,043.88 |
| 9,000 | RM0.66429 | RM5,978.61 |
| 15,000 | RM0.65356 | RM9,803.40 |
| 21,000 | RM0.64728 | RM13,592.88 |
| 30,000 | RM0.64125 | RM19,237.50 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |









