
SN74LVC2G00DCT3 | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G00DCT3TR-ND - Tape & Reel (TR) 296-SN74LVC2G00DCT3CT-ND - Cut Tape (CT) 296-SN74LVC2G00DCT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G00DCT3 |
Description | IC GATE NAND 2CH 2-INP SM8 |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G00DCT3 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SM8 |
Number of Inputs 2 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G00DCTR | Texas Instruments | 90,970 | 296-13257-1-ND | RM3.20000 | MFR Recommended |
| 74LVC2G00DP,125 | Nexperia USA Inc. | 24 | 1727-5985-1-ND | RM1.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.24000 | RM3.24 |
| 10 | RM2.32300 | RM23.23 |
| 25 | RM2.08880 | RM52.22 |
| 100 | RM1.83320 | RM183.32 |
| 250 | RM1.71144 | RM427.86 |
| 500 | RM1.63798 | RM818.99 |
| 1,000 | RM1.57751 | RM1,577.51 |
| Unit Price without VAT: | RM3.24000 |
|---|---|
| Unit Price with VAT: | RM3.56400 |


