74LVC4066PW,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 2,400
Unit Price: RM34.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 272
Unit Price: RM317.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 14
Unit Price: RM343.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM193.15209
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 20
Unit Price: RM294.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,695
Unit Price: RM294.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 304
Unit Price: RM359.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,432
Unit Price: RM359.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM342.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM192.36294
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 161
Unit Price: RM359.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM202.61602
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 271
Unit Price: RM350.15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 396
Unit Price: RM350.15000
Datasheet
4 Circuit IC Switch 1:1 10Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC4066PW,118

DigiKey Part Number
1727-7306-2-ND - Tape & Reel (TR)
1727-7306-1-ND - Cut Tape (CT)
1727-7306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC4066PW,118
Description
IC SW SPST-NOX4 10OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC4066PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.9ns, 5ns
-3db Bandwidth
500MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-56dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.80000RM2.80
10RM1.98200RM19.82
25RM1.78080RM44.52
100RM1.55910RM155.91
250RM1.45276RM363.19
500RM1.38878RM694.39
1,000RM1.36840RM1,368.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.28045RM3,201.12
5,000RM1.24692RM6,234.60
7,500RM1.23014RM9,226.05
12,500RM1.21154RM15,144.25
17,500RM1.20067RM21,011.72
25,000RM1.19021RM29,755.25
Manufacturers Standard Package
Unit Price without VAT:RM2.80000
Unit Price with VAT:RM3.08000