BAS16H-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.76000
Datasheet

Direct


onsemi
In Stock: 158,040
Unit Price: RM0.42000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.42000
Datasheet

Similar


onsemi
In Stock: 263,578
Unit Price: RM0.42000
Datasheet
SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16H-QX

DigiKey Part Number
1727-BAS16H-QXTR-ND - Tape & Reel (TR)
1727-BAS16H-QXCT-ND - Cut Tape (CT)
1727-BAS16H-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16H-QX
Description
DIODE STD 100V 215MA SOD123F
Customer Reference
Detailed Description
Diode 100 V 215mA Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.76000RM0.76
10RM0.46800RM4.68
50RM0.33200RM16.60
100RM0.28740RM28.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.14919RM447.57
6,000RM0.13249RM794.94
Manufacturers Standard Package
Unit Price without VAT:RM0.76000
Unit Price with VAT:RM0.83600