Similar
Similar
Similar

BAS16J-QF | |
|---|---|
DigiKey Part Number | 1727-BAS16J-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16J-QF |
Description | DIODE STD 100V 250MA SOD323F |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10758 | RM1,075.80 |
| 20,000 | RM0.09690 | RM1,938.00 |
| 30,000 | RM0.09146 | RM2,743.80 |
| 50,000 | RM0.08533 | RM4,266.50 |
| 70,000 | RM0.08170 | RM5,719.00 |
| 100,000 | RM0.07818 | RM7,818.00 |
| 250,000 | RM0.07043 | RM17,607.50 |
| 500,000 | RM0.06565 | RM32,825.00 |
| Unit Price without VAT: | RM0.10758 |
|---|---|
| Unit Price with VAT: | RM0.11834 |






