Similar
Similar
Similar
Similar
Similar

BAS16J-QX | |
|---|---|
DigiKey Part Number | 1727-BAS16J-QXTR-ND - Tape & Reel (TR) 1727-BAS16J-QXCT-ND - Cut Tape (CT) 1727-BAS16J-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16J-QX |
Description | DIODE STD 100V 250MA SOD323F |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.40600 | RM4.06 |
| 100 | RM0.25020 | RM25.02 |
| 500 | RM0.18180 | RM90.90 |
| 1,000 | RM0.15949 | RM159.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13108 | RM393.24 |
| 6,000 | RM0.11671 | RM700.26 |
| 9,000 | RM0.10937 | RM984.33 |
| 15,000 | RM0.10111 | RM1,516.65 |
| 21,000 | RM0.09622 | RM2,020.62 |
| 30,000 | RM0.09146 | RM2,743.80 |
| 75,000 | RM0.08100 | RM6,075.00 |
| 150,000 | RM0.07453 | RM11,179.50 |
| 300,000 | RM0.06909 | RM20,727.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |








