Similar



BAT854CW-QF | |
|---|---|
DigiKey Part Number | 1727-BAT854CW-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT854CW-QF |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.26587 | RM2,658.70 |
| 20,000 | RM0.24332 | RM4,866.40 |
| 30,000 | RM0.23183 | RM6,954.90 |
| 50,000 | RM0.21891 | RM10,945.50 |
| 70,000 | RM0.21127 | RM14,788.90 |
| 100,000 | RM0.20384 | RM20,384.00 |
| Unit Price without VAT: | RM0.26587 |
|---|---|
| Unit Price with VAT: | RM0.29246 |


