Direct
Similar
Similar



BZX384-B20-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-B20-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-B20-QX |
Description | DIODE ZENER 20V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14464 | RM433.92 |
| 6,000 | RM0.12898 | RM773.88 |
| 9,000 | RM0.12099 | RM1,088.91 |
| 15,000 | RM0.11200 | RM1,680.00 |
| 21,000 | RM0.10667 | RM2,240.07 |
| 30,000 | RM0.10148 | RM3,044.40 |
| 75,000 | RM0.09010 | RM6,757.50 |
| 150,000 | RM0.08306 | RM12,459.00 |
| 300,000 | RM0.07714 | RM23,142.00 |
| Unit Price without VAT: | RM0.14464 |
|---|---|
| Unit Price with VAT: | RM0.15910 |






