BAV102,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.14492
Datasheet

Similar


onsemi
In Stock: 13,296
Unit Price: RM0.71000
Datasheet

Similar


onsemi
In Stock: 256
Unit Price: RM0.51000
Datasheet
Diode 150 V 250mA Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV102,115

DigiKey Part Number
1727-4829-2-ND - Tape & Reel (TR)
1727-4829-1-ND - Cut Tape (CT)
1727-4829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV102,115
Description
DIODE STANDARD 150V 250MA LLDS
Customer Reference
Detailed Description
Diode 150 V 250mA Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BAV102,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
LLDS; MiniMelf
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types