BC868-25-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM2.44000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 500 mW Surface Mount SOT-89
PBSS304NX-QX

BC868-25-QX

DigiKey Part Number
1727-BC868-25-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC868-25-QX
Description
TRANS NPN 20V 2A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 1V
Power - Max
500 mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.63280RM632.80
2,000RM0.57059RM1,141.18
3,000RM0.53886RM1,616.58
5,000RM0.50319RM2,515.95
7,000RM0.48205RM3,374.35
10,000RM0.46150RM4,615.00
25,000RM0.41640RM10,410.00
50,000RM0.38858RM19,429.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63280
Unit Price with VAT:RM0.69608