MFR Recommended
Similar
Similar
Similar
Similar



BC868-25,115 | |
|---|---|
DigiKey Part Number | 1727-1568-2-ND - Tape & Reel (TR) 1727-1568-1-ND - Cut Tape (CT) 1727-1568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC868-25,115 |
Description | TRANS NPN 20V 2A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BC868-25,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 500mA, 1V | |
Power - Max | 500 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.41400 | RM14.14 |
| 100 | RM0.90150 | RM90.15 |
| 500 | RM0.67996 | RM339.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.60853 | RM608.53 |
| 2,000 | RM0.54835 | RM1,096.70 |
| 3,000 | RM0.51765 | RM1,552.95 |
| 5,000 | RM0.48313 | RM2,415.65 |
| 7,000 | RM0.46267 | RM3,238.69 |
| 10,000 | RM0.44279 | RM4,427.90 |
| 25,000 | RM0.39914 | RM9,978.50 |
| 50,000 | RM0.37217 | RM18,608.50 |
| 100,000 | RM0.36987 | RM36,987.00 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |






