Similar

BCV61,235 | |
|---|---|
DigiKey Part Number | 1727-BCV61,235TR-ND - Tape & Reel (TR) 1727-BCV61,235CT-ND - Cut Tape (CT) 1727-BCV61,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV61,235 |
Description | TRANS NPN 30V 100MA DUAL SOT143B |
Customer Reference | |
Detailed Description | Transistor Current Mirror 2 NPN (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.21000 | RM12.10 |
| 100 | RM0.76750 | RM76.75 |
| 500 | RM0.57580 | RM287.90 |
| 1,000 | RM0.51385 | RM513.85 |
| 2,000 | RM0.46171 | RM923.42 |
| 5,000 | RM0.40515 | RM2,025.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.37018 | RM3,701.80 |
| 20,000 | RM0.34075 | RM6,815.00 |
| 30,000 | RM0.32576 | RM9,772.80 |
| 50,000 | RM0.30892 | RM15,446.00 |
| 70,000 | RM0.29895 | RM20,926.50 |
| 100,000 | RM0.29846 | RM29,846.00 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |



