Similar
Similar
Similar
Similar

BCV 61A E6327 | |
|---|---|
DigiKey Part Number | BCV61AE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCV 61A E6327 |
Description | TRANSISTOR NPN DBL 30V SOT143-4 |
Customer Reference | |
Detailed Description | Transistor Current Mirror 2 NPN, Base Collector Junction 30V 100mA Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN, Base Collector Junction | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM0.28534 | RM2,568.06 |
| 15,000 | RM0.26707 | RM4,006.05 |
| 21,000 | RM0.25626 | RM5,381.46 |
| 30,000 | RM0.24574 | RM7,372.20 |
| 75,000 | RM0.22266 | RM16,699.50 |
| 150,000 | RM0.21424 | RM32,136.00 |
| Unit Price without VAT: | RM0.28534 |
|---|---|
| Unit Price with VAT: | RM0.31387 |



