Similar
Similar
Similar

BSH103,235 | |
|---|---|
DigiKey Part Number | 1727-BSH103,235TR-ND - Tape & Reel (TR) 1727-BSH103,235CT-ND - Cut Tape (CT) 1727-BSH103,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH103,235 |
Description | MOSFET N-CH 30V 850MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 850mA (Ta) 540mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSH103,235 Models |
Category | Vgs(th) (Max) @ Id 400mV @ 1mA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 83 pF @ 24 V |
FET Type | Power Dissipation (Max) 540mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Drive Voltage (Max Rds On, Min Rds On) 2.5V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 500mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDV303N | onsemi | 432,184 | FDV303NCT-ND | RM500.00000 | Similar |
| FDV303N_NB9U008 | onsemi | 0 | FDV303N_NB9U008-ND | RM159.42900 | Similar |
| NTR4503NT1G | onsemi | 8,214 | NTR4503NT1GOSCT-ND | RM937.00000 | Similar |
| PJA3432_R1_00001 | Panjit International Inc. | 0 | 3757-PJA3432_R1_00001CT-ND | RM453.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.90000 | RM1.90 |
| 10 | RM1.16900 | RM11.69 |
| 100 | RM0.73940 | RM73.94 |
| 500 | RM0.55292 | RM276.46 |
| 1,000 | RM0.49260 | RM492.60 |
| 2,000 | RM0.44175 | RM883.50 |
| 5,000 | RM0.38663 | RM1,933.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.32945 | RM3,294.50 |
| 20,000 | RM0.31936 | RM6,387.20 |
| Unit Price without VAT: | RM1.90000 |
|---|---|
| Unit Price with VAT: | RM2.09000 |











