Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) 8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 450mOhm @ 500mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDV303N | onsemi | 432,184 | FDV303NCT-ND | RM1.26000 | Direct |
| BSH103,215 | Nexperia USA Inc. | 0 | 1727-BSH103,215CT-ND | RM1.90000 | Similar |
| BSH103,235 | Nexperia USA Inc. | 0 | 1727-BSH103,235CT-ND | RM1.90000 | Similar |
| IRLML2803TRPBF | Infineon Technologies | 363,407 | IRLML2803PBFCT-ND | RM1.98000 | Similar |




