
BZB84-B16VL | |
|---|---|
DigiKey Part Number | 1727-BZB84-B16VLTR-ND - Tape & Reel (TR) 1727-BZB84-B16VLCT-ND - Cut Tape (CT) 1727-BZB84-B16VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B16VL |
Description | DIODE ZENER ARRAY 16V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B16VL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.54000 | RM5.40 |
| 100 | RM0.33490 | RM33.49 |
| 500 | RM0.24498 | RM122.49 |
| 1,000 | RM0.21583 | RM215.83 |
| 2,000 | RM0.19121 | RM382.42 |
| 5,000 | RM0.16449 | RM822.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14794 | RM1,479.40 |
| 20,000 | RM0.13399 | RM2,679.80 |
| 30,000 | RM0.12688 | RM3,806.40 |
| 50,000 | RM0.11889 | RM5,944.50 |
| 70,000 | RM0.11416 | RM7,991.20 |
| 100,000 | RM0.10956 | RM10,956.00 |
| 250,000 | RM0.09946 | RM24,865.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |



