Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ23B16-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-AZ23B16-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B16-HE3_A-08 |
Description | DIODE ZENER ARRAY 16V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23B16-HE3_A-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.29190 | RM4,378.50 |
| 30,000 | RM0.26900 | RM8,070.00 |
| 45,000 | RM0.25733 | RM11,579.85 |
| 75,000 | RM0.24422 | RM18,316.50 |
| 105,000 | RM0.23837 | RM25,028.85 |
| Unit Price without VAT: | RM0.29190 |
|---|---|
| Unit Price with VAT: | RM0.32109 |



