Similar

BZT52H-A3V3-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A3V3-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A3V3-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A3V3-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A3V3-QX |
Description | DIODE ZENER 3.3V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 375 mW ±1.21% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.21% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.74500 | RM17.45 |
| 100 | RM1.11940 | RM111.94 |
| 500 | RM0.84876 | RM424.38 |
| 1,000 | RM0.76141 | RM761.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.65032 | RM1,950.96 |
| 6,000 | RM0.59435 | RM3,566.10 |
| 9,000 | RM0.56583 | RM5,092.47 |
| 15,000 | RM0.53377 | RM8,006.55 |
| 21,000 | RM0.51479 | RM10,810.59 |
| 30,000 | RM0.49634 | RM14,890.20 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |



