Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX38450-B20-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-B20-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B20-QX |
Description | DIODE ZENER 20V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16798 | RM503.94 |
| 6,000 | RM0.15017 | RM901.02 |
| 9,000 | RM0.14107 | RM1,269.63 |
| 15,000 | RM0.13084 | RM1,962.60 |
| 21,000 | RM0.12478 | RM2,620.38 |
| 30,000 | RM0.11888 | RM3,566.40 |
| 75,000 | RM0.10594 | RM7,945.50 |
| 150,000 | RM0.09793 | RM14,689.50 |
| 300,000 | RM0.09121 | RM27,363.00 |
| Unit Price without VAT: | RM0.16798 |
|---|---|
| Unit Price with VAT: | RM0.18478 |


