Direct
Direct
Similar

BZX79-C51,113 | |
|---|---|
DigiKey Part Number | 1727-1540-2-ND - Tape & Reel (TR) 1727-1540-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C51,113 |
Description | DIODE ZENER 51V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C51,113 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 180 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C51 | Rochester Electronics, LLC | 62,875 | 2156-BZX79C51-ON-ND | RM0.15760 | Direct |
| BZX79C51-T50A | onsemi | 0 | BZX79C51-T50ATB-ND | RM0.00000 | Direct |
| BZX79C51_T50R | onsemi | 0 | BZX79C51_T50R-ND | RM0.06910 | Direct |
| 1N5262B | Microchip Technology | 0 | 1N5262BMS-ND | RM8.49463 | Similar |
| 1N5262B | Taiwan Semiconductor Corporation | 0 | 1801-1N5262BTR-ND | RM0.11525 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08375 | RM837.50 |
| 20,000 | RM0.07512 | RM1,502.40 |
| 30,000 | RM0.07071 | RM2,121.30 |
| 50,000 | RM0.06576 | RM3,288.00 |
| 70,000 | RM0.06282 | RM4,397.40 |
| 100,000 | RM0.05997 | RM5,997.00 |
| Unit Price without VAT: | RM0.08375 |
|---|---|
| Unit Price with VAT: | RM0.09213 |







