BZX79C51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 32,144
Unit Price: RM3.15000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.08375
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1,350
Unit Price: RM0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.52386
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM15.04773
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM18.93094
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM8.06990
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM8.37332
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM16.80719
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM20.99390
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.76654

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.08375
Datasheet
Zener Diode 51 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C51

DigiKey Part Number
BZX79C51-ND
Manufacturer
Manufacturer Product Number
BZX79C51
Description
DIODE ZENER 51V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 35.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
180 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5369BRLGonsemi32,1441N5369BRLGOSCT-NDRM3.15000Direct
BZX79-C51,113Nexperia USA Inc.01727-1540-1-NDRM0.08375Direct
BZX79-C51,143Nexperia USA Inc.1,3501727-BZX79-C51,143CT-NDRM0.55000Direct
1N5753BMicrochip Technology01N5753B-NDRM7.52386Similar
1N5753CMicrochip Technology01N5753C-NDRM15.04773Similar
Obsolete
Marketplace Stock: 62,875 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

62,875In Stock
Ships from Rochester Electronics, LLC