Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-B33-QF | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B33-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B33-QF |
Description | DIODE ZENER 33V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 275 mW ±2.12% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.12% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12030 | RM1,203.00 |
| 20,000 | RM0.10857 | RM2,171.40 |
| 30,000 | RM0.10259 | RM3,077.70 |
| 50,000 | RM0.09586 | RM4,793.00 |
| 70,000 | RM0.09188 | RM6,431.60 |
| 100,000 | RM0.08800 | RM8,800.00 |
| 250,000 | RM0.07950 | RM19,875.00 |
| 500,000 | RM0.07486 | RM37,430.00 |
| Unit Price without VAT: | RM0.12030 |
|---|---|
| Unit Price with VAT: | RM0.13233 |


