BZX84W-B33-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.12030
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 29,900
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 92,700
Unit Price: RM0.14016
Datasheet
Zener Diode 33 V 275 mW ±2.12% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 275 mW ±2.12% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B33-QX

DigiKey Part Number
1727-BZX84W-B33-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B33-QX
Description
DIODE ZENER 33V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 275 mW ±2.12% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.12%
Power - Max
275 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.14612RM438.36
6,000RM0.13033RM781.98
9,000RM0.12227RM1,100.43
15,000RM0.11319RM1,697.85
21,000RM0.10782RM2,264.22
30,000RM0.10259RM3,077.70
75,000RM0.09110RM6,832.50
150,000RM0.08400RM12,600.00
300,000RM0.07803RM23,409.00
Manufacturers Standard Package
Unit Price without VAT:RM0.14612
Unit Price with VAT:RM0.16073