
NHUMD13F | |
|---|---|
DigiKey Part Number | 1727-NHUMD13FTR-ND - Tape & Reel (TR) 1727-NHUMD13FCT-ND - Cut Tape (CT) 1727-NHUMD13FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMD13F |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 80V 100mA 170MHz, 150MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMD13F Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz, 150MHz |
Part Status Active | Power - Max 350mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80V | Mounting Type Surface Mount |
Resistor - Base (R1) 4.7kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHUMD13X | Nexperia USA Inc. | 8,540 | 1727-NHUMD13XCT-ND | RM52.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.74300 | RM7.43 |
| 100 | RM0.46290 | RM46.29 |
| 500 | RM0.34112 | RM170.56 |
| 1,000 | RM0.30166 | RM301.66 |
| 2,000 | RM0.26841 | RM536.82 |
| 5,000 | RM0.23230 | RM1,161.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.20995 | RM2,099.50 |
| 20,000 | RM0.19113 | RM3,822.60 |
| 30,000 | RM0.18154 | RM5,446.20 |
| 50,000 | RM0.17076 | RM8,538.00 |
| 70,000 | RM0.16438 | RM11,506.60 |
| 100,000 | RM0.15818 | RM15,818.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |











