
NMB2227AH | |
|---|---|
DigiKey Part Number | NMB2227AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NMB2227AH |
Description | TRANS NPN/PNP 40V 600MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 300MHz 300mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.26323 | RM789.69 |
| 6,000 | RM0.23711 | RM1,422.66 |
| 9,000 | RM0.22378 | RM2,014.02 |
| 15,000 | RM0.20880 | RM3,132.00 |
| 21,000 | RM0.19992 | RM4,198.32 |
| 30,000 | RM0.19129 | RM5,738.70 |
| 75,000 | RM0.17234 | RM12,925.50 |
| 150,000 | RM0.16064 | RM24,096.00 |
| Unit Price without VAT: | RM0.26323 |
|---|---|
| Unit Price with VAT: | RM0.28955 |


