NXT4556UPZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.01467
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 3 Channel 5Mbps 9-WLCSP (1.06x1.06)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXT4556UPZ

DigiKey Part Number
1727-NXT4556UPZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NXT4556UPZ
Description
IC XLTR VL BIDIR 9-WLCSP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 3 Channel 5Mbps 9-WLCSP (1.06x1.06)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
3
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
5Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
9-WFBGA, CSPBGA
Supplier Device Package
9-WLCSP (1.06x1.06)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes