
NZH10C,115 | |
|---|---|
DigiKey Part Number | 1727-5057-2-ND - Tape & Reel (TR) 1727-5057-1-ND - Cut Tape (CT) 1727-5057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH10C,115 |
Description | DIODE ZENER 10V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.57900 | RM5.79 |
| 100 | RM0.35890 | RM35.89 |
| 500 | RM0.26256 | RM131.28 |
| 1,000 | RM0.23128 | RM231.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17723 | RM531.69 |
| 6,000 | RM0.15857 | RM951.42 |
| 9,000 | RM0.14905 | RM1,341.45 |
| 15,000 | RM0.13834 | RM2,075.10 |
| 21,000 | RM0.13199 | RM2,771.79 |
| 30,000 | RM0.12582 | RM3,774.60 |
| 75,000 | RM0.11227 | RM8,420.25 |
| 150,000 | RM0.10389 | RM15,583.50 |
| 300,000 | RM0.09685 | RM29,055.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |











