Similar



PBSS4320X,135 | |
|---|---|
DigiKey Part Number | 1727-5751-2-ND - Tape & Reel (TR) 1727-5751-1-ND - Cut Tape (CT) 1727-5751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4320X,135 |
Description | TRANS NPN 20V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 100MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4320X,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 310mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.33600 | RM13.36 |
| 100 | RM0.85030 | RM85.03 |
| 500 | RM0.64026 | RM320.13 |
| 1,000 | RM0.57240 | RM572.40 |
| 2,000 | RM0.51526 | RM1,030.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.46711 | RM1,868.44 |
| 8,000 | RM0.42660 | RM3,412.80 |
| 12,000 | RM0.40596 | RM4,871.52 |
| 20,000 | RM0.38276 | RM7,655.20 |
| 28,000 | RM0.36902 | RM10,332.56 |
| 40,000 | RM0.35567 | RM14,226.80 |
| 100,000 | RM0.34229 | RM34,229.00 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |



