Similar
Direct
Similar
Similar

2SD1963T100R | |
|---|---|
DigiKey Part Number | 2SD1963T100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD1963T100R |
Description | TRANS NPN 20V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 150MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 150mA, 1.5A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.16045 | RM1,160.45 |
| 2,000 | RM1.05756 | RM2,115.12 |
| 3,000 | RM1.00512 | RM3,015.36 |
| 5,000 | RM0.94619 | RM4,730.95 |
| 7,000 | RM0.91128 | RM6,378.96 |
| 10,000 | RM0.87736 | RM8,773.60 |
| 25,000 | RM0.82740 | RM20,685.00 |
| Unit Price without VAT: | RM1.16045 |
|---|---|
| Unit Price with VAT: | RM1.27650 |



