PDZ11B-QZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 9,292
Unit Price: RM0.83000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,570
Unit Price: RM0.83000
Datasheet
Zener Diode 11 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ11B-QZ

DigiKey Part Number
1727-PDZ11B-QZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ11B-QZ
Description
DIODE ZENER 11V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 11 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types