Parametric Equivalent
Parametric Equivalent

PMEG4002AESFYL | |
|---|---|
DigiKey Part Number | 1727-2293-2-ND - Tape & Reel (TR) 1727-2293-1-ND - Cut Tape (CT) 1727-2293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4002AESFYL |
Description | DIODE SCHOTTK 40V 200MA DSN06032 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.25 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 40 V | |
Capacitance @ Vr, F | 18pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.71300 | RM7.13 |
| 100 | RM0.44440 | RM44.44 |
| 500 | RM0.32772 | RM163.86 |
| 1,000 | RM0.28994 | RM289.94 |
| 2,000 | RM0.25805 | RM516.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM0.20506 | RM1,845.54 |
| 18,000 | RM0.18655 | RM3,357.90 |
| 27,000 | RM0.17711 | RM4,781.97 |
| 45,000 | RM0.16651 | RM7,492.95 |
| 63,000 | RM0.16023 | RM10,094.49 |
| 90,000 | RM0.15412 | RM13,870.80 |
| 225,000 | RM0.14283 | RM32,136.75 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |







