PMXB120EPEZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.89000
Datasheet
P-Channel 30 V 2.4A (Ta) 400mW (Ta), 8.3W (Tc) Surface Mount DFN1010D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMXB120EPEZ

DigiKey Part Number
1727-PMXB120EPEZTR-ND - Tape & Reel (TR)
1727-PMXB120EPEZCT-ND - Cut Tape (CT)
1727-PMXB120EPEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMXB120EPEZ
Description
MOSFET P-CH 30V 2.4A DFN1010D-3
Customer Reference
Detailed Description
P-Channel 30 V 2.4A (Ta) 400mW (Ta), 8.3W (Tc) Surface Mount DFN1010D-3
Datasheet
 Datasheet
EDA/CAD Models
PMXB120EPEZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
309 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta), 8.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN1010D-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.17000RM11.70
100RM0.74070RM74.07
500RM0.55514RM277.57
1,000RM0.49514RM495.14
2,000RM0.44459RM889.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.38980RM1,949.00
10,000RM0.35590RM3,559.00
15,000RM0.33862RM5,079.30
25,000RM0.31921RM7,980.25
35,000RM0.30771RM10,769.85
50,000RM0.29654RM14,827.00
125,000RM0.28467RM35,583.75
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900