PMZ950UPEYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 278,106
Unit Price: RM0.43340
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4,449
Unit Price: RM1.06000
Datasheet
P-Channel 20 V 500mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 500mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount SOT-883
DFN0606 MOSFETs

PMZ950UPEYL

DigiKey Part Number
1727-2324-2-ND - Tape & Reel (TR)
1727-2324-1-ND - Cut Tape (CT)
1727-2324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZ950UPEYL
Description
MOSFET P-CH 20V 500MA DFN1006-3
Customer Reference
Detailed Description
P-Channel 20 V 500mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta), 2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.72900RM7.29
100RM0.45550RM45.55
500RM0.33624RM168.12
1,000RM0.29759RM297.59
2,000RM0.26499RM529.98
5,000RM0.22958RM1,147.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.20767RM2,076.70
20,000RM0.18923RM3,784.60
30,000RM0.17983RM5,394.90
50,000RM0.16927RM8,463.50
70,000RM0.16301RM11,410.70
100,000RM0.15693RM15,693.00
250,000RM0.14775RM36,937.50
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800