NTNS5K0P021ZTCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,643
Unit Price: RM3.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.18000
Datasheet
P-Channel 20 V 127mA (Ta) 125mW (Ta) Surface Mount 3-XDFN (0.42x0.62)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTNS5K0P021ZTCG

DigiKey Part Number
NTNS5K0P021ZTCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTNS5K0P021ZTCG
Description
MOSFET P-CH 20V 127MA 3XDFN
Customer Reference
Detailed Description
P-Channel 20 V 127mA (Ta) 125mW (Ta) Surface Mount 3-XDFN (0.42x0.62)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
12.8 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
125mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-XDFN (0.42x0.62)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes