PSMN2R8-40BS,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4,978
Unit Price: RM11.11000
Datasheet

Similar


Infineon Technologies
In Stock: 843
Unit Price: RM9.81000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: RM8.41007
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,980
Unit Price: RM12.88000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,074
Unit Price: RM13.67000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,125
Unit Price: RM7.88000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6,867
Unit Price: RM7.88000
Datasheet
N-Channel 40 V 100A (Tc) 211W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN2R8-40BS,118

DigiKey Part Number
1727-7119-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSMN2R8-40BS,118
Description
MOSFET N-CH 40V 100A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 211W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4491 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
211W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes