PSMN3R3-40YS,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 2,880
Unit Price: RM12.44000
Datasheet
N-Channel 40 V 100A (Tc) 117W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN3R3-40YS,115

DigiKey Part Number
1727-4633-2-ND - Tape & Reel (TR)
1727-4633-1-ND - Cut Tape (CT)
1727-4633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN3R3-40YS,115
Description
MOSFET N-CH 40V 100A LFPAK56
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 117W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2754 pF @ 20 V
FET Type
Power Dissipation (Max)
117W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3.3mOhm @ 25A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTMYS3D5N04CTWGonsemi2,880488-NTMYS3D5N04CTWGCT-NDRM12.44000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.74000RM7.74
10RM4.92600RM49.26
100RM3.31290RM331.29
500RM2.62074RM1,310.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.26530RM3,397.95
Manufacturers Standard Package
Unit Price without VAT:RM7.74000
Unit Price with VAT:RM8.51400