Similar



PZU11B2A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU11B2A-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU11B2A-QX |
Description | DIODE ZENER 10.99V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 10.99 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17653 | RM529.59 |
| 6,000 | RM0.15793 | RM947.58 |
| 9,000 | RM0.14844 | RM1,335.96 |
| 15,000 | RM0.13777 | RM2,066.55 |
| 21,000 | RM0.13144 | RM2,760.24 |
| 30,000 | RM0.12529 | RM3,758.70 |
| 75,000 | RM0.11178 | RM8,383.50 |
| 150,000 | RM0.10343 | RM15,514.50 |
| 300,000 | RM0.09641 | RM28,923.00 |
| Unit Price without VAT: | RM0.17653 |
|---|---|
| Unit Price with VAT: | RM0.19418 |


