PZU11BA-QX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9,570
Unit Price: RM0.83000
Datasheet
Zener Diode 11 V 320 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 320 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

PZU11BA-QX

DigiKey Part Number
1727-PZU11BA-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU11BA-QX
Description
DIODE ZENER 11V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 11 V 320 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
320 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.17653RM529.59
6,000RM0.15793RM947.58
9,000RM0.14844RM1,335.96
15,000RM0.13777RM2,066.55
21,000RM0.13144RM2,760.24
30,000RM0.12529RM3,758.70
75,000RM0.11178RM8,383.50
150,000RM0.10343RM15,514.50
300,000RM0.09641RM28,923.00
Manufacturers Standard Package
Unit Price without VAT:RM0.17653
Unit Price with VAT:RM0.19418