Similar

PZU20B2L,315 | |
|---|---|
DigiKey Part Number | 1727-7600-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU20B2L,315 |
Description | DIODE ZENER 20V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15987 | RM1,598.70 |
| 20,000 | RM0.14500 | RM2,900.00 |
| 30,000 | RM0.13742 | RM4,122.60 |
| 50,000 | RM0.12889 | RM6,444.50 |
| 70,000 | RM0.12385 | RM8,669.50 |
| 100,000 | RM0.11894 | RM11,894.00 |
| 250,000 | RM0.10817 | RM27,042.50 |
| Unit Price without VAT: | RM0.15987 |
|---|---|
| Unit Price with VAT: | RM0.17586 |


