PZU84-B36R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.13790
Datasheet
Zener Diode 36 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU84-B36R

DigiKey Part Number
1727-PZU84-B36RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU84-B36R
Description
DIODE ZENER 36V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.13108RM393.24
6,000RM0.11671RM700.26
9,000RM0.10937RM984.33
15,000RM0.10111RM1,516.65
21,000RM0.09622RM2,020.62
30,000RM0.09146RM2,743.80
75,000RM0.08100RM6,075.00
150,000RM0.07453RM11,179.50
300,000RM0.06909RM20,727.00
Manufacturers Standard Package
Unit Price without VAT:RM0.13108
Unit Price with VAT:RM0.14419