Parametric Equivalent

PZU84-C6V2R | |
|---|---|
DigiKey Part Number | 1727-PZU84-C6V2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-C6V2R |
Description | DIODE ZENER 6.2V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11398 | RM341.94 |
| 6,000 | RM0.10127 | RM607.62 |
| 9,000 | RM0.09477 | RM852.93 |
| 15,000 | RM0.08746 | RM1,311.90 |
| 21,000 | RM0.08312 | RM1,745.52 |
| 30,000 | RM0.07890 | RM2,367.00 |
| 75,000 | RM0.06964 | RM5,223.00 |
| 150,000 | RM0.06391 | RM9,586.50 |
| 300,000 | RM0.05909 | RM17,727.00 |
| Unit Price without VAT: | RM0.11398 |
|---|---|
| Unit Price with VAT: | RM0.12538 |


