LAQ2G151MELZ40 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 3,763
Unit Price: RM22.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 29
Unit Price: RM18.12000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 36
Unit Price: RM22.06000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 245
Unit Price: RM24.59000
Datasheet

Upgrade


Rubycon
In Stock: 177
Unit Price: RM22.89000
Datasheet

Upgrade


Chemi-Con
In Stock: 377
Unit Price: RM20.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: RM23.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 251
Unit Price: RM26.83000
Datasheet

Parametric Equivalent


TDK
In Stock: 484
Unit Price: RM33.69000
Datasheet

Parametric Equivalent


TDK
In Stock: 633
Unit Price: RM25.41000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 20
Unit Price: RM18.01000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 49
Unit Price: RM19.94000
Datasheet

Parametric Equivalent


WEC
In Stock: 43
Unit Price: RM29.20000
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAQ2G151MELZ40

DigiKey Part Number
493-7620-ND
Manufacturer
Manufacturer Product Number
LAQ2G151MELZ40
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2G151MELZ40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Ripple Current @ High Frequency
977.5 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 43 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM29.20000RM29.20
10RM20.55100RM205.51
50RM16.97040RM848.52
250RM14.64056RM3,660.14
500RM13.90796RM6,953.98
1,000RM13.83058RM13,830.58
2,500RM13.72386RM34,309.65
Manufacturers Standard Package
Unit Price without VAT:RM29.20000
Unit Price with VAT:RM32.12000

Other Suppliers on DigiKey

43In Stock
Ships from WEC